HARTING D Sub 25 Way Straight PCB Connector, with Flange Female

Subtotal (1 Bag of 200 units)*

₩8,864,640.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩8,864,640.00₩44,324.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
751-689
제조사 부품 번호:
09670251715
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

25

Orientation

Straight

Current

7.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Resin

Termination Type

Solder Cup

Minimum Operating Temperature

-55.00°C

Contact Gender

Female

Maximum Operating Temperature

125.00°C

Standards/Approvals

UL 94 V-0

Contact Plating

Tin over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The HARTING D-Sub 25-pole MinD Solder Cup Female Nut is a reliable connector designed for data, signal, and service/programmer interfaces in the automation industry. Its robust construction and compatibility with various field buses make it an essential component for efficient connectivity in industrial applications.

Features & Benefits


Connector provides a secure and reliable connection for data and signal transmission

Solder cup termination allows for easy and flexible wiring options

Rated current of 7.5 A supports a wide range of applications

Female connector type ensures compatibility with male counterparts

D-Sub Shell size 3 fits standard mounting requirements

Thermoplastic resin housing offers durability and resistance to environmental factors

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Compliance with CECC 75301-802 and UL 1977 standards ensures safety and reliability

Fixing flange with thread M3 simplifies installation on PCB

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Can this connector be mated without tools?


No, this connector requires soldering for termination.

관련된 링크들