HARTING D Sub 9 Way Angled PCB Connector, with Flange Male

N

Subtotal (1 Bag of 200 units)*

₩6,594,147.30

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 8월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩6,594,147.30₩32,970.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
746-954
제조사 부품 번호:
09671626801
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

9

Product Type

Connector

Current

7.50A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

Resin

Minimum Operating Temperature

-55.00°C

Termination Type

Solder Wave

Contact Gender

Male

Maximum Operating Temperature

125.00°C

Standards/Approvals

UL 94 V-0

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
DE
The HARTING D-Sub 09-pole MinD ANG Male BL Nut M3 PL is a robust connector designed for data, signal, and service/programmer interfaces in the automation industry. Its extensive compatibility with various field buses makes it a reliable choice for industrial applications.

Features & Benefits


Connector provides a secure and reliable connection for data and signal transmission

Wave soldering termination ensures strong and Durable electrical connections

Rated current of 7.5 A supports efficient power delivery

Male contact design facilitates easy integration into existing systems

D-Sub Shell size 1 allows for Compact installations

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Steel Shell with tin plating offers corrosion resistance

Noble metal over nickel plating on contacts ensures optimal conductivity

Operating temperature range of -55 °C to 125 °C supports diverse environmental conditions

Fixing flange with M3 thread simplifies mounting on PCBs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Can this be installed without specialist tools?


Yes, the fixing flange with M3 thread allows for easy installation without specialist tools.

관련된 링크들

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy