HARTING D Sub 9 Way Angled PCB Connector, with Flange Male
- RS 제품 번호:
- 746-358
- 제조사 부품 번호:
- 09675099658
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 50 units)*
₩3,068,674.05
일시적 품절
- 2026년 9월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩3,068,674.05 | ₩61,374.30 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 746-358
- 제조사 부품 번호:
- 09675099658
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -25.00°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -25.00°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D Sub IP 67 9 Pole Angled Connector is designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure dependable performance in various environments.
Features & Benefits
Connector with rear frame enhances stability during installation
Wave soldering termination provides secure and efficient connections
Rated current of 5 A supports reliable power transmission
Male connector type ensures compatibility with standard interfaces
Size D-Sub 1 fits common mounting requirements
Housing MADE from thermoplastic resin offers durability and resistance
Shell constructed from brass with tin plating for corrosion resistance
Contacts MADE from copper alloy with noble metal over nickel for improved conductivity
Maximum operating temperature of 70 °C ensures performance in demanding conditions
Minimum operating temperature of -25 °C allows for use in cold environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires mounting hardware for secure installation.
관련된 링크들
- HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Male
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
