HARTING D Sub 25 Way Straight PCB Connector, with Flange Female

N

Subtotal (1 Bag of 200 units)*

₩7,920,045.90

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 8월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩7,920,045.90₩39,600.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
746-827
제조사 부품 번호:
09673516701
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

25

Product Type

Connector

Current

7.50A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Resin

Minimum Operating Temperature

-55.00°C

Termination Type

Solder Wave

Contact Gender

Female

Maximum Operating Temperature

125.00°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Tin over Nickel

COO (Country of Origin):
DE
The HARTING D-Sub 25-pole MinD STR Female BL Nut M3 is a reliable connector designed for data, signal, and service/programmer interfaces in the automation industry. Its robust construction and compatibility with various field buses make it an essential component for efficient connectivity.

Features & Benefits


Connector provides a secure and reliable connection for data and signal transmission

Rated current of 7.5 A supports various applications without overheating

Female contact design ensures compatibility with standard male connectors

Size D-Sub 3 allows for easy integration into existing systems

Thermoplastic resin housing offers durability and resistance to environmental factors

Steel Shell with tin plating enhances mechanical strength and corrosion resistance

Wave soldering termination simplifies installation and ensures a strong electrical connection

Operating temperature range of -55 °C to 125 °C accommodates diverse operating conditions

Compliance with CECC 75301-802 and UL 1977 standards ensures safety and reliability

Fixing flange with M3 thread allows for secure PCB mounting

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Applied in electrical distribution systems for efficient signal routing

Employed in robotics and automated machinery for seamless connectivity

Integrated into telecommunications and signal transmission setups

Can this connector be mated without tools?


This connector requires no special tools for mating, ensuring ease of use.

관련된 링크들

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy