HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- RS 제품 번호:
- 742-185
- 제조사 부품 번호:
- 09553296821741
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,982,274.45
일시적 품절
- 2026년 7월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,982,274.45 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 742-185
- 제조사 부품 번호:
- 09553296821741
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | SMT/Through-Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type SMT/Through-Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures efficient integration into industrial systems.
Features & Benefits
Connector type ensures compatibility with standard interfaces in the automation industry
Reflow soldering termination allows for efficient surface mount technology installation
Rated current of 5 A supports reliable power transmission
Male connector design facilitates straightforward connections
D-Sub Shell size 3 accommodates various applications
Housing MADE from liquid crystal polymer offers excellent thermal stability
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Fixing flange with fitted screw lock M3 provides secure mounting on PCBs
Compliant with multiple standards including CECC 75301-802 and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC applications.
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
관련된 링크들
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 3 Way Straight PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 78 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
