HARTING D Sub 25 Way Angled PCB Connector, with Flange Female
- RS 제품 번호:
- 743-164
- 제조사 부품 번호:
- 09683535612
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 50 units)*
₩592,630.00
일시적 품절
- 2026년 9월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩592,630.00 | ₩11,852.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 743-164
- 제조사 부품 번호:
- 09683535612
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D-SUB "US" 25F-EW 6.08 connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Connector type is D-Sub, providing standardised interfaces for seamless integration
U.S. footprint design allows compatibility with existing installations
Wave soldering termination ensures secure and reliable connections
Rated current of 6.5 A supports a wide range of applications
Female contact configuration facilitates easy connection to male counterparts
Size D-Sub 3 optimises space in Compact installations
Housing MADE from thermoplastic resin, glass-fibre filled for enhanced durability
Shell constructed from plated steel for improved mechanical strength
Contacts MADE from copper alloy with noble metal over nickel plating for excellent conductivity
Operating temperature range from -55 °C to 125 °C ensures reliability in extreme conditions
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connections
Installed in outdoor electrical enclosures requiring robust protection
Applied in telecommunications and signal transmission for effective communication
Integrated into industrial networking environments for seamless data flow
Can this connector be mated without tools?
This connector requires no special tools for mating, ensuring ease of use.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
관련된 링크들
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
