HARTING D Sub 9 Way Angled PCB Connector, with Flange Male

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 100 units)*

₩857,700.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩857,700.00₩8,576.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
739-364
제조사 부품 번호:
09651226800
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

9

Product Type

Connector

Current

6.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Thermoplastic Resin

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
RO
The HARTING D Sub Connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various applications.

Features & Benefits


Male connector design facilitates easy integration into existing systems

Wave soldering termination ensures secure and reliable connections

Rated current of 6.5 A supports a wide range of applications

D-Sub Shell size 1 allows compatibility with standard interfaces

Constructed from thermoplastic resin and glass-fibre filled materials for durability

Plated steel Shell provides enhanced mechanical strength

Nine contacts MADE from copper alloy ensure effective signal transmission

Noble metal over nickel plating enhances corrosion resistance

Maximum operating temperature of 125 °C allows for versatile use

Minimum operating temperature of -55 °C ensures reliability in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this connector is 6.5 A.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant.

관련된 링크들