HARTING D Sub 37 Way Straight PCB Connector, with Flange Male

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩2,275,678.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,275,678.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
737-426
제조사 부품 번호:
09554296812741
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

37

Product Type

Connector

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Flange

Housing Material

Liquid Crystal Polymer

Termination Type

SMT/Through-Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures efficient integration into industrial systems.

Features & Benefits


Connector type D Sub provides standardised interfaces for various applications

Reflow soldering termination (SMT) allows for efficient assembly on PCBs

Rated current of 5 A supports reliable power transmission

Male connector design ensures secure connections in assemblies

Size D-Sub 4 accommodates 37 contacts for versatile connectivity

Housing MADE from liquid crystal polymer offers durability and thermal resistance

Shell constructed from nickel-plated steel enhances mechanical strength

Operating temperature range from -55 °C to 125 °C ensures performance in extreme conditions

Compliance with CECC 75301-802 and RoHS standards guarantees quality and safety

Fixing flange with thread 4-40 UNC simplifies mounting on PCBs

Applications


Used in industrial automation systems for data and signal transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for reliable connections

Installed in electrical distribution systems for efficient power management

Integrated into telecommunications and signal transmission setups

Can this be used outdoors or in harsh environments?


Yes, it is designed to operate in extreme temperatures from -55 °C to 125 °C.

관련된 링크들