HARTING D Sub 15 Way Straight PCB Connector, with Flange Female

Subtotal (1 Bag of 50 units)*

₩1,478,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩1,478,940.00₩29,578.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
737-390
제조사 부품 번호:
09670159072
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

15

Current

7.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

2

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The HARTING MIN D FE 15p STR S4 is a female D-sub connector designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 7.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector provides a secure Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 7.5 A supports a wide range of applications

Female contact design ensures compatibility with male connectors

D-Sub Shell size 2 accommodates standardised mounting requirements

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Plated steel Shell offers additional protection against environmental factors

Contacts MADE from copper alloy with noble metal plating ensure optimal conductivity

Maximum operating temperature of 125 °C allows for use in demanding conditions

Minimum operating temperature of -55 °C ensures functionality in extreme environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Can this connector be mated without tools?


This connector requires mounting hardware for secure installation.

관련된 링크들