Encitech Connectors HDS 26 Way Straight D-Sub Connector Female
- RS 제품 번호:
- 339-871
- Distrelec 제품 번호:
- 304-46-194
- 제조사 부품 번호:
- 2101-0300-12
- 제조업체:
- Encitech Connectors
대량 구매 할인 받기
5개 더 담고 8% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩21,960.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩21,960.00 | ₩4,392.00 | - |
| 5 - 9 | ₩20,180.00 | ₩4,036.00 | 8% |
| 10 + | ₩17,800.00 | ₩3,560.00 | 18% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 339-871
- Distrelec 제품 번호:
- 304-46-194
- 제조사 부품 번호:
- 2101-0300-12
- 제조업체:
- Encitech Connectors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Encitech Connectors | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Termination Type | Solder Cup | |
| Contact Gender | Female | |
| Standards/Approvals | UL94 V-0 | |
| Series | HDS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Encitech Connectors | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Connector Gender Female | ||
Termination Type Solder Cup | ||
Contact Gender Female | ||
Standards/Approvals UL94 V-0 | ||
Series HDS | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TW
The Encitech Connectors Plastic D-Sub hood with long thumbscrews (LJS) and side entry is designed to fit any common Sub-D connector. The insulator is made from black PBT material with a UL94 V-0 rating for flame retardancy, ensuring high safety standards. The shell is crafted from stamped steel with tin plating for enhanced corrosion resistance, and the contact pins are made of copper alloy for reliable electrical connections.
Strain relief inserts to ensure a secure termination
Re-openable
관련된 링크들
- Encitech Connectors HDS 15 Way D Sub Standard Connector Female
- Encitech Connectors HDS 44 Way Straight 2.99 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 26 Way Straight 2.99 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 9 Way Straight D-Sub Connector Female
- ASSMANN WSW A-HDS 26 Way Straight Cable D-Sub Connector
- Encitech Connectors DM 15 Way Straight 2.77 mm Pitch D-Sub Connector Female
- Encitech Connectors DM 15 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 25 Way Straight 2.77 mm Pitch D-Sub Connector Male