HARTING D-Sub 9 Way Angled 2.54 mm Pitch Wave Soldering Mount D-Sub Connector, with Board Lock Female

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩8,660.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩8,660.00
10 - 24₩7,980.00
25 +₩7,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-274
제조사 부품 번호:
09661527612
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

D-Sub Connector

Number of Contacts

9

Current

6.5A

Orientation

Angled

Mount Type

Wave Soldering Mount

Connector Gender

Female

Mounting Hardware

Board Lock

Housing Material

Thermoplastic Resin

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

D-Sub

Contact Material

Copper Alloy

Pitch

2.54mm

COO (Country of Origin):
RO
The HARTING DSUB SV FE SSDP ANG73-254-09P-PL3-GC4-40 is a high-performance, angled 9-pin D-Sub connector designed for industrial and commercial applications. Featuring a robust metal shell for enhanced durability, it ensures reliable signal transmission in harsh environments. The connector is equipped with a gold-plated contact system for superior conductivity and resistance to corrosion. It also includes a special shielded design (SSDP) for better electromagnetic interference (EMI) protection, making it suitable for sensitive equipment. With its compact size and reliable construction, it is ideal for use in automation, control systems, and communication technology where space, reliability, and high-performance connections are critical.

9Pin configuration

Angled design

Shielded

Durable metal shell

Gold plated contacts

High reliability

Versatile use

관련된 링크들