TE Connectivity, Champ Series Screw Lock Kit For Use With Screw Lock Hardware Kit
- RS 제품 번호:
- 823-6881
- 제조사 부품 번호:
- 5552633-4
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩48,740.00
일시적 품절
- 2027년 5월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩48,740.00 | - |
| 10 - 99 | ₩47,280.00 | 2% |
| 100 - 249 | ₩45,880.00 | 5% |
| 250 - 499 | ₩44,800.00 | 8% |
| 500 + | ₩43,860.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 823-6881
- 제조사 부품 번호:
- 5552633-4
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Connector Screw | |
| Accessory Type | Screw Lock Kit | |
| For Use With | Screw Lock Hardware Kit | |
| Series | Champ | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Connector Screw | ||
Accessory Type Screw Lock Kit | ||
For Use With Screw Lock Hardware Kit | ||
Series Champ | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Screw Type Hardware Accessories for CHAMP Connectors
The Captive pan head screws for CHAMP connectors are suitable for cable to panel and cable to cable applications:
739-0925 Captive pan head screw 4-40 UNC with an under head length of 19 mm with a thread length of 6.35 mm, also suitable for board to board applications.
739-0937 Captive pan head screw 4-40 UNC with an under head length of 10.8 mm with a thread length of 2.79 mm.
739-0934 Captive pan head screw 4-40 UNC with an under head length of 8.9 mm with a thread length of 2.79 mm.
823-6866 CHAMP Stud (Metric) with 8.6 mm Standoff, M3.5 female, 4-40 UNC male.
823-6888 CHAMP 0.8 mm Series Latching Post for Spring Latch Backshells.
823-6878 CHAMP Screw Lock Hardware Kit with Hex Head 4-40 UNC and Captive Pan Head 4-40 UNC.
823-6872 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.2 mm, head length 6.5 mm, standoff length 8.6 mm.
823-6881 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.7 mm, head length 4.9 mm, standoff length 8.5 mm.
Champ connectors
관련된 링크들
- TE Connectivity, CHAMP Series Bail Lock Hardware Kit For Use With CHAMP Series Connector
- TE Connectivity, CHAMP Series Screw Lock Kit For Use With CHAMP Series Connector
- TE Connectivity, Champ Series Hardware Kit For Use With CHAMP Docking Connectors
- TE Connectivity CHAMP Latch Hardware Kit
- TE Connectivity, 5552561 Series Hardware Kit For Use With CHAMP Series Connector
- TE Connectivity, Champ Series Screw Lock For Use With CHAMP Series Connector
- TE Connectivity Champ 50 Way Vertical Board Connector, with Screw Lock Male
- TE Connectivity Champ 14 Way Vertical Board D-Sub Connector, with Screw Lock Female