FCT from Molex, FRS Series Knurled Screw For Use With D-Sub Connector
- RS 제품 번호:
- 812-6453
- Distrelec 제품 번호:
- 302-90-310
- 제조사 부품 번호:
- FRS1/5-K190 / 1727040159
- 제조업체:
- FCT from Molex
대량 구매 할인 받기
3개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,900.00
재고있음
- 1,089 개 단위 배송 준비 완료
- 추가로 2027년 1월 22일 부터 2,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩1,900.00 | - |
| 3 - 14 | ₩1,860.00 | 2% |
| 15 + | ₩1,760.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 812-6453
- Distrelec 제품 번호:
- 302-90-310
- 제조사 부품 번호:
- FRS1/5-K190 / 1727040159
- 제조업체:
- FCT from Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FCT from Molex | |
| Accessory Type | Knurled Screw | |
| Product Type | Connector Screw | |
| For Use With | D-Sub Connector | |
| Series | FRS | |
| Gender | Female | |
| Material | Brass | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 FCT from Molex | ||
Accessory Type Knurled Screw | ||
Product Type Connector Screw | ||
For Use With D-Sub Connector | ||
Series FRS | ||
Gender Female | ||
Material Brass | ||
Standards/Approvals No | ||
FCT from Molex D-Sub Connector Thumb Screw, UNC 4-40 Thread, Knurled - FRS Series - FRS1/5-K190 / 1727040159
Secure your D-sub connection with this thumb screw by FCT from Molex. It's a compact locking mechanism that keeps D-sub contacts held firmly in place. A closely knitted UNC 4-40 thread size guarantees a tight fit that won't loosen over time. Install the thumb screw into the gaps beside your D-sub connectors to protect your connection against jostling and shocks. By screwing directly into your connectors, it provides a tight lock that's suitable for appliances with limited space.
• Durable nickel-plated brass body material is corrosion-resistant for reliable use in humid environments
• Knurled head lets you tighten the thumb screw by hand, for simple tool-free installation
Applications
• PCBs
• Mains power distribution
• Telecommunications industry
Why should I use a locking mechanism with my D-sub connector?
Without additional security, friction is the only force that keeps a D-sub connector in place. If any electrical contacts accidentally disconnect, it could disrupt your circuit. Using a locking mechanism like this thumb screw eliminates the risk of disruption from contact separation.
FCT - D-Sub Accessories
A range of D-Sub Connector Accessories including:
Dust Caps F1042-XP for Plugs and Sockets
Slide Locks F-GV-X
Female Screwlocks F-GSCH1/5
Screw Lock F-SCHV
Thumb Screw FRS1/5
FCT- D-Sub Connectors
관련된 링크들
- FCT from Molex Knurled Screw For Use With D-Sub Connector
- FCT from Molex, FRS1 Series Thumb Screw For Use With FCT hoods
- FCT from Molex, FRS1 Series Thumb Screw For Use With D-Sub Connector
- FCT from Molex, FRS1 Series Jackscrew For Use With D-Sub Connector
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub Connectors
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex Female Screw Lock For Use With D-Sub Connector
- FCT from Molex, 173112 Series Thumb Screw For Use With 4-40 UNC Standard Thread Size