TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- RS 제품 번호:
- 680-8920
- Distrelec 제품 번호:
- 304-36-017
- 제조사 부품 번호:
- 828102-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 ₩12,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩18,680.00
재고있음
- 1,640 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 2,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 240 | ₩1,868.00 | ₩18,680.00 | - |
| 250 - 740 | ₩1,820.00 | ₩18,200.00 | ₩12,000.00 |
| 750 - 1990 | ₩1,774.00 | ₩17,740.00 | ₩70,500.00 |
| 2000 - 3990 | ₩1,756.00 | ₩17,560.00 | ₩224,000.00 |
| 4000 + | ₩1,704.00 | ₩17,040.00 | ₩656,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 680-8920
- Distrelec 제품 번호:
- 304-36-017
- 제조사 부품 번호:
- 828102-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Screw Lock | |
| For Use With | D-Sub Connector | |
| Series | AMPLIMITE | |
| Gender | Female | |
| Material | Brass | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Screw Lock | ||
For Use With D-Sub Connector | ||
Series AMPLIMITE | ||
Gender Female | ||
Material Brass | ||
Standards/Approvals No | ||
AMPLIMITE D-Sub Connector Miscellaneous Female Screwlocks and Screwlock Kits
A range of individual screwlocks and screwlock kits for use with AMPLIMITE D-sub connectors. These AMPLIMITE screwlocks are available with a variety of thread sizes and thread lengths, please see table for details.
Screwlocks are available individually or as kits. Screwlock kits consist of 1 x screwlock assembly, each of which consists of 1 x screwlock, hex nut, lock washer and flat washer, except part numbers 680-9257 and 782-6238 which have no flat washer.
TE Connectivity AMPLIMITE D-Subminiature Connectors
관련된 링크들
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock Kit For Use With D-Sub Connector
- TE Connectivity Amplimite 37 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 9 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite 25 Way Right Angle Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with Screw Lock Female