Provertha, TMC Series Knurled Screw For Use With TMC Connector

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 set)*

₩6,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 71 개 단위 배송 준비 완료
  • 추가로 2026년 12월 01일 부터 1,200 개 단위 배송
  • 추가로 2026년 12월 08일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Set(s)
Per Set
1 - 24₩6,560.00
25 - 74₩6,440.00
75 - 199₩6,300.00
200 +₩6,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-9366
제조사 부품 번호:
434830
제조업체:
Provertha
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Provertha

Accessory Type

Knurled Screw

Product Type

Connector Screw

For Use With

TMC Connector

Series

TMC

Number of Contacts

37

Gender

Male

Material

Tin Plated Steel

Standards/Approvals

UL V-0, MIL-C-24 308

COO (Country of Origin):
HU

Connectors for ribbon cable connection


From ERNI, this TMC series of sub-miniature d-built connectors are designed for use with ribbon cables. With 9, 15, 25, 37 pin connectors available, the series also offers appropriate strain relief and connector screws for reliable interfacing. The trapezoidal design of these connectors assures protection from twisting and human contact.

Features and Benefits:

• Female and male connectors for ribbon cable connection for AWG 28 stranded and AWG 26 solid wire

• Knurled screws and strain relief available as optional extras

• Connecting contacts for all cables in one operation

• Suitable for standard ribbon cable, 1.27 mm raster

D Type Connectors with Cable cutting technology


Note

Suitable for ERNI cable housing series KSG (e.g. stock no.: 224-1540)

관련된 링크들