FCT from Molex, 173112 Series Locking Mechanism For Use With M3 / 4-40 UNC Standard Thread Size
- RS 제품 번호:
- 213-4952
- 제조사 부품 번호:
- F-GSCH1/5-K126SN / 1731120273
- 제조업체:
- FCT from Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 213-4952
- 제조사 부품 번호:
- F-GSCH1/5-K126SN / 1731120273
- 제조업체:
- FCT from Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FCT from Molex | |
| Product Type | Screw | |
| Accessory Type | Locking Mechanism | |
| For Use With | M3 / 4-40 UNC Standard Thread Size | |
| Series | 173112 | |
| Gender | Female | |
| Material | Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 FCT from Molex | ||
Product Type Screw | ||
Accessory Type Locking Mechanism | ||
For Use With M3 / 4-40 UNC Standard Thread Size | ||
Series 173112 | ||
Gender Female | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
관련된 링크들
- FCT from Molex, 173112 Series Locking Mechanism For Use With M3 / 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Locking Mechanism For Use With Screw Lock D-Sub
- FCT from Molex, 173112 Series Locking Mechanism For Use With M3/M3 Standard Thread Size
- FCT from Molex, 172704 Series Locking Mechanism For Use With FCT D-Sub Connector
- FCT from Molex, 173112 Series Locking Mechanism For Use With Size 1, FCT D-Sub
- FCT from Molex, 173112 Series Locking Mechanism For Use With FMH Hood Series
- FCT from Molex, 173112 Series Locking Plate For Use With D-Sub Connector
- FCT from Molex