Hirose, FD Series Connector For Use With D-Sub Connector

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩56,040.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 08일 부터 10 개 단위 배송
  • 추가로 2027년 2월 16일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 2₩56,040.00
3 - 4₩54,820.00
5 +₩53,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-6410
제조사 부품 번호:
FDB-25S(05)
제조업체:
Hirose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirose

Accessory Type

Connector

Product Type

D-Sub Connector Accessory

For Use With

D-Sub Connector

Series

FD

Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
IDC Type D-subminiature Connectors for Ribbon cable Terminations

Compact and sturdy due to metal shell.

Can be mounted on the front or back of a panel or chassis as necessary.

Can be easily connected to a standard ribbon cable, having a cable IDC pitch of 1.27 mm (standard)

The FD Series connectors are designed for ribbon cable IDC termination. Connecting wires are grouped, so the FD Series are useful for labor-saving in connection work and enhancing wiring reliability. Being compatible with 1.27-mm (standard) ribbon cables, the FD Series are general-purpose, high performance connectors that are capable of being interacing with connectors for other types of ribbon cables.

Compact and sturdy due to metal shell.

Can be mounted on the front or back of a panel or chasis as necessary.

Fixes the cable securely by fixing the ribbon cable clamp with a metal plate in the connector.

Can be easily connected to a standard ribbon cable, having a cable IDC pitch of 1.27mm (stan-dard).

Easy to connect cables by following the same IDC termination and connecting procedures as those for our other ribbon cable connectors.

Application

Most suitable for modems in communications equipment such as computers, peripherals and terminals, control equipment, and measuring instruments, and export equipment.

관련된 링크들