TE Connectivity Cable Clamp For Use With Rail D-Sub Backshells
- RS 제품 번호:
- 139-1544
- 제조사 부품 번호:
- 1-2308272-3
- 제조업체:
- TE Connectivity
대량 구매 할인 받기
5개 더 담고 ₩7,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩37,100.00
재고있음
- 추가로 2026년 11월 19일 부터 89 개 단위 배송
- 추가로 2027년 2월 18일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩37,100.00 | - |
| 5 + | ₩35,620.00 | ₩7,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 139-1544
- 제조사 부품 번호:
- 1-2308272-3
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Accessory Type | Cable Clamp | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Rail D-Sub Backshells | |
| Gender | Male | |
| Material | Zinc Alloy | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Accessory Type Cable Clamp | ||
Product Type D-Sub Connector Accessory | ||
For Use With Rail D-Sub Backshells | ||
Gender Male | ||
Material Zinc Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity Cable Clamps for Shielded Rail D-Sub Backshells
A range of strain relief cable clamps for use with TE Connectivity standard rail and Quick Lock all metal shielded back shells. For compatible hoods see typical part numbers 139-0759, 139-1679 and 139-0769. The two part cable clamps offer a simple tool free solution for fast and simple installations. The robust clamps have a ribbed inner surface to prevent cable retention and are secured by tightening the zinc plated M2.5 screws. Cable clamps are available in a range of sizes to suit most cable diameters, refer to data sheet for size calculations.
Features and Benefits
• Robust construction
• Two parts for easy tool free installation
• Ribbed inner surface preventing cable retention
• Fits Standard and Quick Lock Rail back shells
D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells
관련된 링크들
- TE Connectivity Cable Clamp For Use With Rail D-Sub Backshells
- TE Connectivity, Rail D-Sub Backshells Series Crimp Barrel For Use With Rail D-Sub Backshells
- TE Connectivity, Rail D-Sub Backshells Series Crimp Flange For Use With Rail D-Sub Backshells
- TE Connectivity, Rail D-Sub Backshells Series Qlock Post For Use With Compi Lock, Rail D-Sub Backshells, Stop Mounting
- TE Connectivity, Rail D-Sub Backshells Series Qlock Post For Use With Rail D-Sub Backshells, E Latch Pin with Guide 6
- TE Connectivity Crimp Flange For Use With Rail D-Sub Backshells
- TE Connectivity Crimp Barrel For Use With Rail D-Sub Backshells
- TE Connectivity Rail D-Sub Backshells Series Steel Straight Flange