Amphenol Communications Solutions Screw Lock For Use With D-Sub Connector
- RS 제품 번호:
- 137-2660
- 제조사 부품 번호:
- 863005A
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 10 units)*
₩15,340.00
재고있음
- 30 개 단위 배송 준비 완료
- 추가로 2026년 10월 22일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩1,534.00 | ₩15,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 137-2660
- 제조사 부품 번호:
- 863005A
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Accessory Type | Screw Lock | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Gender | Male | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Accessory Type Screw Lock | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Gender Male | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol ICC D-Subminiature (D-Sub) connectors are part of industry standard and are one of the most popular Input/output interconnects, addressing a wide variety of applications including telecommunications, industrial and medical.
Prevents accidental mismating
Hoods available in 9 to 50 positions for different connector pin configurations
Metal hoods available in straight and angled terminations for EMI/RFI shielding
Dust caps available in metal and plastic versions
Locking screws comes with UNC 4-40 and M3 thread options
관련된 링크들
- Amphenol Communications Solutions Screw Lock For Use With D-Sub Connector
- Amphenol Communications Solutions Screw Lock For Use With 37 Way D-Sub Connector
- Amphenol Communications Solutions Screw Lock For Use With 50 Way D-Sub Connector
- Amphenol Communications Solutions Screw Lock For Use With Delta D Series
- Amphenol Communications Solutions MDBE 9 Way 2.74 mm Pitch D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions 9 Way Straight Plug-in D-Sub Connector, with Screw
- Amphenol Communications Solutions L717HD 44 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77SD 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock