HARTING, D-Sub Push Pull Series Bolt For Use With D-Sub Connector

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩4,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 390 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩4,000.00
10 - 24₩3,680.00
25 +₩3,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
664-278
제조사 부품 번호:
097000002052
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Accessory Type

Bolt

Product Type

Bolt

For Use With

D-Sub Connector

Series

D-Sub Push Pull

Colour

Silver

Material

Stainless Steel

Standards/Approvals

IEC 61373 -Category 1, Class B

비준수

COO (Country of Origin):
CN
The Harting Locking bolt accessory specifically designed for rear mounting in D-Sub series connectors. This product accommodates panel thicknesses ranging from 0.8 to 1.3 mm while providing a secure connection through its robust 4-40 UNC thread. The accessory's stainless steel construction ensures durability and reliability, making it an Ideal choice for demanding applications. Order two pieces for use with one Shell housing to achieve optimal fastening. As part of harting's commitment to quality, this accessory is sourced from China, aligning with industry standards to ensure functionality and safety in electrical applications.

Specially designed for D-Sub series connectors to ensure compatibility and reliability


Locking bolt provides secure fastening for rear mounting, enhancing connection stability


Accommodates a varied panel thickness of 0.8 to 1.3 mm for versatile application


Constructed from stainless steel for maximum durability and longevity in use


Detailed specifications promote optimal usability and ensure electrical safety

관련된 링크들