FCT from Molex, FCT Series D-Sub Connector Backshell For Use With D-Sub Connectors
- RS 제품 번호:
- 330-227
- Distrelec 제품 번호:
- 302-76-103
- 제조사 부품 번호:
- FWH2A-15P-3649 / 1731140389
- 제조업체:
- FCT from Molex
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩48,700.00
신제품 - 오늘 사전 주문하세요
- 2027년 4월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩48,700.00 |
| 10 + | ₩44,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 330-227
- Distrelec 제품 번호:
- 302-76-103
- 제조사 부품 번호:
- FWH2A-15P-3649 / 1731140389
- 제조업체:
- FCT from Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FCT from Molex | |
| Product Type | Backshell | |
| Accessory Type | D-Sub Connector Backshell | |
| For Use With | D-Sub Connectors | |
| Series | FCT | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 FCT from Molex | ||
Product Type Backshell | ||
Accessory Type D-Sub Connector Backshell | ||
For Use With D-Sub Connectors | ||
Series FCT | ||
Number of Contacts 15 | ||
Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The FCT from Molex Backshell Connector Kit is designed to provide a reliable and secure connection for your electronic systems. This connector kit ensures proper shielding, strain relief, and environmental protection for your wiring connections. It is compliant with EU RoHS, REACH SVHC, and Low-Halogen regulations, ensuring a safe and environmentally responsible product.
Compliant with environmental standards ensuring minimal impact on health and the environment
Easy installation with components designed for hassle free assembly
Versatile compatibility with a range of connector types and sizes
관련된 링크들
- FCT from Molex, FCT Series D-Sub Connector Backshell For Use With D-Sub Connectors
- FCT from Molex FWH Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FWH Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FWH Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm