FCT from Molex 213032 Series Die Cast Zinc Angled, Straight D-Sub Backshell, 3 Way Strain Relief
- RS 제품 번호:
- 239-5720
- Distrelec 제품 번호:
- 302-45-312
- 제조사 부품 번호:
- 213032-1022
- 제조업체:
- FCT from Molex
Subtotal (1 unit)*
₩26,860.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩26,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-5720
- Distrelec 제품 번호:
- 302-45-312
- 제조사 부품 번호:
- 213032-1022
- 제조업체:
- FCT from Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 3 | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | S1 | |
| Orientation | Angled, Straight | |
| Connector Type D | D-Sub | |
| Colour | Green | |
| Strain Relief | Yes | |
| IP Rating | IP20 | |
| Series | 213032 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 3 | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size S1 | ||
Orientation Angled, Straight | ||
Connector Type D D-Sub | ||
Colour Green | ||
Strain Relief Yes | ||
IP Rating IP20 | ||
Series 213032 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Molex Juwel Backshells for FCT D-Sub Connectors offer cable management by enabling a straight to 45-degree adjustment of the d-sub connectors orientation and provide click-and-close assembly, protection and strain relief.
Screw versions available
Modern design with sleek back panel
No loose parts
Flexible cable outlet
IP20
Low-halogen
관련된 링크들
- FCT from Molex 213032 Series Die Cast Zinc Angled, Straight D-Sub Backshell, 3 Way Strain Relief
- FCT from Molex FKC Series ABS Angled D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FKC Series ABS Angled D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FKC Series ABS Angled D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FPHGR Series ABS Angled, Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FPHGR Series ABS Angled, Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMD Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMR Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief