RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- RS 제품 번호:
- 314-8240
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩8,140.00
- RS 제품 번호:
- 314-8240
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Converts to Type | RJ45 | |
| Mount Type | Through Hole | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Convert to Positions | 8 | |
| Convert From Positions | 25 | |
| Standards/Approvals | No | |
| Length | 16mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 25-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Converts to Type RJ45 | ||
Mount Type Through Hole | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Convert to Positions 8 | ||
Convert From Positions 25 | ||
Standards/Approvals No | ||
Length 16mm | ||
- COO (Country of Origin):
- TW
Modular Adaptors Colour Coded
Adapters with integral RJ45 sockets and leads plus male or female crimped contacts for loading 9 or 25 way D connector plugs and sockets. Assembled D connectors snap-fit into adapter covers. Covers are colour coded for easy connection identification. Finger operated jack screws are included with each adapter. All models are highly reliable and excellent quality.
Note
The dimensions table refers to size following assembly
관련된 링크들
- RS PRO RJ Modular Adapter D-Sub 9 to Female Female RJ45 Male Male
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- Roline D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- MH Connectors D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female