StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male

Subtotal (1 unit)*

₩8,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,650 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-2822
Distrelec 제품 번호:
302-33-147
제조사 부품 번호:
GC9SM
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

D-Sub Adapter

D-Sub Shell Size

DB9

Converts From Type

9-Way D-Sub

Orientation

Straight

Converts to Gender - Connector

Male

Converts to Type

9-Way D-Sub

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Mount Type

Through Hole

Convert to Positions

9

Convert From Positions

9

Length

18mm

Standards/Approvals

No

COO (Country of Origin):
CN

StarTech.com D-Sub Adapter, Gender Changer Type, 7.5g Weight - GC9SM


Wondering how to change a computer port's gender? This D-sub adapter from StarTech.com does the trick. It's a quick and easy way to convert a 9-pin male port into a male receptacle, which saves you the bother of buying new peripherals. Choose a handy connector like this for your home or office setup.

Features & Benefits


Keep a low profileThanks to compact dimensions of 13 (H) x 18 (L) a 31mm (W), you can count on the adapter to take up minimal space.

Easy operatorThe uncomplicated connector is simple to use, so you don't need any specialised skills to install it.

• Ready for immediate use to save you time

• Light weight of 7.5g places minimal dragging strain on a cable

• Made from resilient metal for long-lasting performance

FAQs


What operating systems is this adapter compatible with?You can use the versatile connector with any operating system, so it's a breeze to incorporate into most work environments.

관련된 링크들