RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- RS 제품 번호:
- 818-693
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩8,980.00
재고있음
- 35 개 단위 배송 준비 완료
- 추가로 2026년 10월 28일 부터 300 개 단위 배송
- 추가로 2026년 11월 04일 부터 779 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩8,980.00 |
| 25 - 124 | ₩8,520.00 |
| 125 + | ₩7,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 818-693
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Converts to Type | RJ45 | |
| Mount Type | Through Hole | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Convert to Positions | 9 | |
| Convert From Positions | 8 | |
| Standards/Approvals | No | |
| Length | 15mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Converts to Type RJ45 | ||
Mount Type Through Hole | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Convert to Positions 9 | ||
Convert From Positions 8 | ||
Standards/Approvals No | ||
Length 15mm | ||
- COO (Country of Origin):
- TW
RS PRO D Sub Adapter Male 9 Way D-Sub to Female RJ45
This RS PRO male 9-way D-sub to female RJ45 adapter lets you effortlessly connect your computer hardware. It slots straight into its cover for simple installation. It's easy to load into 9-way D connector sockets and plugs thanks to its colour-coded leads with male and female crimped contacts. You can secure the connector in place quickly with finger-operated jack screws.
As part of our trusted RS PRO range, this adapter has been tested for consistency and safety. The D-sub connector is named for its distinctive D-shaped metal shield. It's often used to connect numerous wires to a single connective receptor.
D-subs are a standard connector used to transmit data across various computer systems. They're also used for advanced hardware like laser projectors and professional audio equipment.
Features and Benefits
관련된 링크들
- RS PRO RJ Modular Adapter D-Sub 9 to Female Female RJ45 Male Male
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- MH Connectors D-Sub Adapter 9-Way D-Sub to Male Female RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female