RS PRO 10 mm Green Cutting Mat, L300 mm xW22mm

Subtotal (1 unit)*

₩6,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 896 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
841-7721
Distrelec 제품 번호:
304-14-634
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

300mm

Product Type

Cutting Mat

Width

22mm

Grid Spacing

10mm

Colour

Green

Standards/Approvals

EN 71-3

제외

RS PRO 10 mm Green Cutting Mat, (Length) 300 mm x (Width) 220 mm


This RS PRO cutting mat protects your worktops when you cut materials. You can use utility knives, rotary cutters or any other sharp instrument on this surface.

The cutting mat consists of three layers of special, self-healing material over a plastic board, which makes it durable and resistant to damage from blades. This mat has an anti-slide backing that prevents it from slipping when you work, reducing the risk of injury. You can use the metric grid on the mat's surface to measure and cut accurately.

The product is eco-friendly and doesn't contain harmful heavy metals, so it's better for you and easier on the environment. You can use this cutting mat in your office, at school or workshop for applications like arts and crafts, engineering and model work.

Features and Benefits


• Green colour

• Grid spacing of 10 mm

• Measurements of 300 (length) x 220 (width) x 2.5 mm (height)

• Polyphenylene ether (PPE) material

• Portable

• Workbench mat type

관련된 링크들