Subtotal (1 unit)*
₩59,940.00
재고있음
- 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩59,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 847-2961
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Fibre Optic Cutter | |
| Sub Type | Scissor | |
| Non-Sparking | No | |
| Overall Length | 145mm | |
| Jaw Length | 32mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Cutting Strong Kevlar Fibre Component | |
| Jaw Material | Carbon Steel | |
| ESD Safe | Yes | |
| Grip Material | Anti-Slip Rubber Surface | |
| Material Cut | Kevlar | |
| Maximum Cutting Capacity | 2mm | |
| Standards/Approvals | No | |
| Cut Type | Angle | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Fibre Optic Cutter | ||
Sub Type Scissor | ||
Non-Sparking No | ||
Overall Length 145mm | ||
Jaw Length 32mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Cutting Strong Kevlar Fibre Component | ||
Jaw Material Carbon Steel | ||
ESD Safe Yes | ||
Grip Material Anti-Slip Rubber Surface | ||
Material Cut Kevlar | ||
Maximum Cutting Capacity 2mm | ||
Standards/Approvals No | ||
Cut Type Angle | ||
제외
- COO (Country of Origin):
- US
RS Pro Micro-tek ESD Shears
Precision made ESD RS Pro safe Micro-tek shears that cut by shearing leading to a cleaner cut and less mechanical shock. The greatest benefit of this Anti-Shock system is that only half the effort is required when cutting wire compared to standard wire cutters.
Features and Benefits
• Music Wire, Kevlar fibre & Mini Shear head options
• Strong and robust
• Size and shape reflect the latest advances in enhanced ergonomics
Handles
• Ergonomic;• User-friendly;• Rounded for maximum operator comfort;• Soft comfortable gripping surface that provides superior operator comfort;• Easier to pick it up;• Anti-slip rubber surface;• Bi-component ESD-safe material
관련된 링크들
- Weller Erem ESD Safe Flush Cable Cutter Fibre Optic Cutter
- Erem 599 ESD ESD Safe 1.2 mm Semi-Flush Fibre Optic Cutter
- RS PRO ESD Safe 1 mm Angle Cable Cutter
- RS PRO ESD Safe 800 μm Angle Side cutter
- RS PRO ESD Safe 2 mm Flush Side cutter
- RS PRO ESD Safe Flush Nipper & Diagonal Cutter
- RS PRO ESD Safe 12 AWG Flush Flush Cutter
- RS PRO ESD Safe 1 mm Flush Side cutter