CK T4310 VDE/1000V Approved ESD Safe 14 mm Cable Cutter Cable Cutter

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
373-0647
제조사 부품 번호:
431030
제조업체:
CK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CK

Product Type

Cable Cutter

Overall Length

165mm

Jaw Width

9mm

Jaw Length

9mm

VDE/1000V Approved

Yes

Application

Electricians Tool

Jaw Material

High Alloy Steel

ESD Safe

Yes

Standards/Approvals

DIN ISO 5749, ESD

Maximum Cutting Capacity

14mm

Cut Type

Cable Cutter

제외

COO (Country of Origin):
DE

Insulated 1000 V cable cutter


Dual-material, insulated 1000 V cable cutter, from the Sensoplus® range.

Two cutting capacities are offered. The most powerful version has a two-level system which holds large diameter cables at start of cutting.

Cuts copper and aluminium.

Less exertion due to optimal transmission ratio and new cutting edge geometry.

Manufactured in high-quality alloy steel, hot-forged, hardened and tempered for resistance and longevity.

Anti-glare and anti-corrosion finish.

Standards

EN60900; VDE and GS

관련된 링크들