Knipex Knipex Without Bevel Plier Set

Subtotal (1 unit)*

₩273,324.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩273,324.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
272-8862
제조사 부품 번호:
00 31 30 BK V02
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Plier Set

Non-Sparking

No

Overall Length

340mm

VDE/1000V Approved

No

Height Safe

No

Jaw Material

Special Quality Tool Steel

ESD Safe

No

Standards/Approvals

No

Cut Type

Without Bevel

제외

COO (Country of Origin):
DE

KNIPEX 00 31 30 BK V02 Electrical Cutting Set


00 31 30 BK V02 Electrical Cutting Set Complete set: Always equipped for all cutting work in the electrical trade. Broad-based set: Cuts multi-conductor cables, fine and solid conductors. With precision putting pliers KNIPEX Electronic Super Knips®, a robust Diagonal Cutter and the power-saving cable shears KNIPEX StepCut®, all VDE-tested. Set of three perfectly complementary cutting pliers. Made of high-quality materials and multi-stage oil-hardened, with VDE-tested handle sleeves. KNIPEX Electronic Super Knips® Precision Cutting Pliers 78 06 125 VDE:. Shear cut with controlled micro cutting edge offset for the most precise cutting of even the thinnest of wires and for a long service life. KNIPEX Diagonal Cutter 70 06 160 VDE:. Versatile: Also for hard wire up to Ø 2 mm, clean cut even at the tips

vanadium electric steel, forged, multi stage oil-hardened. KNIPEX StepCut® Cable Shears 95 16 160 VDE:. Effortless: The gradations in the cutting edge cut wires one after the other

cutting is up to 40% easier than with standard cable shears of the same length!. Content: 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 78 06 125 KNIPEX Electronic Super Knips® VDE (125 mm), 1 x 95 16 160 KNIPEX StepCut® Cable Shears (Ø 15 mm / 50 mm²),

Features and Benefits


Complete Set: Always Equipped For All Cutting Work In The Electrical Trade
Broad-Based Set: Cuts Multi-Conductor Cables, Fine And Solid Conductors
With Precision Putting Pliers Knipex Electronic Super Knips®, A Robust Diagonal Cutter And The Power-Saving Cable Shears Knipex Stepcut®, All Vde-Tested

Technical attributes


Set Of Three Perfectly Complementary Cutting Pliers
Made Of High-Quality Materials And Multi-Stage Oil-Hardened, With Vde-Tested Handle Sleeves
Knipex Electronic Super Knips® Precision Cutting Pliers 78 06 125 Vde:
Shear Cut With Controlled Micro Cutting Edge Offset For The Most Precise Cutting Of Even The Thinnest Of Wires And For A Long Service Life
Knipex Diagonal Cutter 70 06 160 Vde:

관련된 링크들