Knipex Super Knips® 1.6 mm Without Bevel Side cutter

Subtotal (1 unit)*

₩63,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 53 개 단위 배송 준비 완료
  • 추가로 2026년 12월 03일 부터 653 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩63,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-7131
Distrelec 제품 번호:
180-52-367
제조사 부품 번호:
78 03 125
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Side cutter

Sub Type

Cutter

Non-Sparking

No

Overall Length

125mm

Jaw Width

11mm

Jaw Length

9mm

VDE/1000V Approved

No

Height Safe

No

Application

Electronic

Jaw Material

Stainless Steel

ESD Safe

No

Grip Material

Multi Component Grip

Handle Material

Bi-Metal

Maximum Cutting Capacity

1.6mm

Standards/Approvals

DIN ISO 9654

Cut Type

Without Bevel

비준수

COO (Country of Origin):
DE

KNIPEX 78 03 125 Electronic Super Knips® with multi-component handles 125 mm


78 03 125 Electronic Super Knips® Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Ground, very Sharp cutting edges without bevel. Precisely shaped tips cut wires close to a surface from Ø 0.2 mm. Shear cut with controlled micro cutting edge offset for the most precise cutting of even the thinnest of wires and for a long service life. Joint with stainless steel rivet. Extremely smooth movement for minimum operator fatigue. With opening spring and opening limiter. cutting edge hardness approx. 54 HRC. INOX tool steel. - Cutting capacities medium hard wire (diameter): Ø 1.0mm- Cutting capacities soft wire (diameter): Ø 0.2 – 1.6mm- Jaw length (B): 9mm- Jaw thickness (joint) (D): 7.5mm- Head width (A): 13.5mm

Features and Benefits


Cutting Edge Hardness Approx. 54 Hrc
Inox Tool Steel

Technical attributes


Precision Pliers For Ultra Fine Cutting Work, E. G. In Electronics And Fine Mechanics
Ground, Very Sharp Cutting Edges Without Bevel
Precisely Shaped Tips Cut Wires Close To A Surface From Ø 0.2 Mm
Shear Cut With Controlled Micro Cutting Edge Offset For The Most Precise Cutting Of Even The Thinnest Of Wires And For A Long Service Life
Joint With Stainless Steel Rivet

관련된 링크들