Weller Erem ESD Safe 1.3 mm Flush Cable Cutter

Subtotal (1 unit)*

₩164,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩164,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-0249
Distrelec 제품 번호:
301-64-304
제조사 부품 번호:
572E
제조업체:
Weller Erem
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller Erem

Product Type

Cable Cutter

Sub Type

Narrow Head

Jaw Width

11mm

Overall Length

115mm

Jaw Length

28.7mm

Application

Microelectronic

Jaw Material

High Grade Tool Steel

ESD Safe

Yes

Maximum Cutting Capacity

1.3mm

Standards/Approvals

No

Cut Type

Flush

제외

COO (Country of Origin):
LI

Weller Cable Cutter, 1.3mm Maximum Cutting Capacity, 115mm Overall Length - 572E


This cable cutter is a precision hand tool designed for microelectronic wirework and delicate cabling tasks. It provides a narrow-head flush-cut capability for neat terminations and is built for use in environments where electrostatic safety is important. The tool combines focused cutting geometry with materials chosen for longevity in high-precision workshops.

Features and Benefits:


• Flush cutting action produces near-zero protrusion on wires
• Narrow head design enables access into confined assemblies
• ESD-safe construction reduces static risk during handling
• High grade tool steel jaws maintain cutting edge integrity
• Maximum cutting capacity 1.3mm handles common small conductors
• Small jaw width 11mm allows precise positioning in tight spaces

Applications


• Suitable for trimming component leads on densely populated boards
• Ideal for precision cable work in automation control cabinets
• Used for cutting small-diameter wires in electrical harnesses
• Can be used for fine mechanical assemblies requiring clean cuts
• Used with microelectronic production and repair tasks

How does the tool’s jaw profile aid accuracy?


The slim jaw profile concentrates bite force at the tip, enabling controlled shearing of small conductors without disturbing adjacent components.

What hand-tool length contributes to handling characteristics?


The overall length of 115mm offers a balance between reach and manoeuvrability for close-quarters assembly work.

How do the jaw material properties affect longevity?


The high-grade tool steel provides wear resistance and maintains sharpness under repeated microelectronic cutting cycles.

What is the effective cutting span at the jaw tip?


The working jaw length of 28.7mm gives a defined cutting edge area for consistent precision along the blade.

관련된 링크들