대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩294,860.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩294,860.00 | - |
| 5 + | ₩242,680.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-0806
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pin Strip Cutter | |
| Sub Type | Pin Strip Cutter | |
| Non-Sparking | No | |
| Overall Length | 150mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Height Safe | Yes | |
| Jaw Material | Carbon Steel | |
| ESD Safe | No | |
| Handle Material | Steel | |
| Grip Material | Plastic | |
| Standards/Approvals | RoHS | |
| Cut Type | Pin Strip | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pin Strip Cutter | ||
Sub Type Pin Strip Cutter | ||
Non-Sparking No | ||
Overall Length 150mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Height Safe Yes | ||
Jaw Material Carbon Steel | ||
ESD Safe No | ||
Handle Material Steel | ||
Grip Material Plastic | ||
Standards/Approvals RoHS | ||
Cut Type Pin Strip | ||
- COO (Country of Origin):
- IT
RS PRO PIN Strip Cutter
RS PRO is proud to introduce this carbon steel pin strips cutter. Our high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tool is joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the pin cutter exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Why would you choose this Cutter?
The RS PRO pin strips cutter is a joy to use, the high-quality materials and cutting action are exceptional. The blades are sharp, ideal for cutting straight or angels pin strips. The adjustable stop allows setting the tool for different strip pitches (min. 3mm - max. 50mm). During application, they give you complete control with precision and ensure there is no electrostatic discharge from the cutters.
Features and Benefits
Specifications
You may also need
RS PRO Pin Strip Cutter Replacement Kit: RS stock no: 238-0807
Use this pin strips cutter replacement kit to refresh the RS PRO Pin Strip Cutter. After considerable use the hand tool can be subject to wear resulting in low performance. Replacing the worn parts is quick and easy with this kit as it includes all the individual parts and a screwdriver to complete the servicing.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
관련된 링크들
- RS PRO X-PLUS Pin Strip Pin Strip Cutter
- RS PRO STR50K Pin Strip Cutter
- NEMIQ CC 38 12 mm Strip Cable Cutter
- NEMIQ CC 60 15 mm Strip Cable Cutter
- RND Coaxial Pin Strip Cutter, 150mm Overall
- NEMIQ CC 60 BULK 15 mm Strip Cable Cutter
- NEMIQ NSCT 0560 6 mm Strip Cable Cutter & Shear
- NEMIQ CC 38 BULK 12 mm Strip Cable Cutter