Bahco TAH2101G-140 3.7 mm Side Side cutter
- RS 제품 번호:
- 124-6108
- 제조사 부품 번호:
- TAH2101G-140
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩103,560.00
재고있음
- 9 개 단위 배송 준비 완료
- 추가로 2026년 12월 14일 부터 8 개 단위 배송
- 추가로 2026년 12월 22일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩103,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-6108
- 제조사 부품 번호:
- TAH2101G-140
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Jaw Width | 19mm | |
| Overall Length | 140mm | |
| Jaw Length | 16mm | |
| Height Safe | Yes | |
| Jaw Material | High Performance Steel Alloy | |
| Handle Material | Thermoplastic Surface on Tough Polypropylene | |
| Grip Material | Thermoplastic Surface on Tough Polypropylene | |
| Maximum Cutting Capacity | 3.7mm | |
| Standards/Approvals | DROPS best practices, ISO 5749 | |
| Cut Type | Side | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Jaw Width 19mm | ||
Overall Length 140mm | ||
Jaw Length 16mm | ||
Height Safe Yes | ||
Jaw Material High Performance Steel Alloy | ||
Handle Material Thermoplastic Surface on Tough Polypropylene | ||
Grip Material Thermoplastic Surface on Tough Polypropylene | ||
Maximum Cutting Capacity 3.7mm | ||
Standards/Approvals DROPS best practices, ISO 5749 | ||
Cut Type Side | ||
제외
- COO (Country of Origin):
- ES
Bahco Pliers and Side Cutters
Bahco Pliers and Side Cutters are the tools designed for professionals. Made from black finished, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort. The Blade Edges are specially designed to cut harder material such as piano wires or spring steel wires. Pliers are equipped with return spring with on/off function.
Features & Benefits
• Maximum comfort with minimum effort due to the ergonomic design
• Round shaped jaws give improved accessibility in confined spaces
• Comfortable handles giving an excellent grip
• Easy operation with a unique on/off self-opening spring system
• Screw joint that provides excellent running and accurate alignment of the cutting edges
• ISO 5749
Also available as a set, see stock no. 305-7419
관련된 링크들
- Bahco TAH2101G-160 3.8 mm Side Side cutter
- Bahco TAH2101G-125C Side Plier
- Bahco TAH2101G-180C Side Plier
- Bahco TAH2101G-160C Side Plier
- Bahco TAH2101G-180 Side Combination Plier
- Bahco TAH2101G-125 Side Combination Plier
- Bahco 2101G 3.8 mm Side Side cutter
- Bahco 2101S VDE/1000V Approved 3.7 mm Semi-Flush Cable Cutter