Bernstein 3-651-15 ESD Safe Nipper & Diagonal Cutter

Subtotal (1 unit)*

₩113,080.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩113,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
488-826
제조사 부품 번호:
3-651-15-DR
제조업체:
Bernstein
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bernstein

Product Type

Nipper & Diagonal Cutter

Application

Small Component, Side Cutter, Snipe Nose Pliers, Dissipative, Cable Knife, Technical, Stripping Tool, Round Nose Pliers, Tool Steel, 2 Component Plastic, Quality Steel, End Cutter, Special Stainless Steel, Removal of Varnish Insulation, Flat Nose Pliers, Cable Cutter, Classicline, Flush, Top Cutter, Strong Wire, Cutting All Types of Wire, Crimping, Cable Stripping, High Alloyed Tool Steels, Plastic, Oblique Top Cutter, Work In ESD Protected Areas, Special Flush, Two Component Protective Covering, Cutting Fine, Stripping, Working On Delicate, Euroline, Wire Stripper, Combination Pliers, Copper Wire, Full Flush, Insulated Handle, Handle Protection Cover, Telecom

ESD Safe

Yes

Standards/Approvals

No

COO (Country of Origin):
DE
The Bernstein ESD mini side cutters EURO line dissipative 120 mm feature a flush mini side face cut with a small top and a wire spring holder. They offer a cutting capacity in diameter for soft materials up to 1.5 mm, medium up to 0.8 mm, and none for hard or piano wire. The head width is 10 mm, and the blade length is 9.5 mm.

Material high-quality steel (HRC 56-58)

Surface glossy burnished

관련된 링크들