RS PRO ESD Safe 18 AWG Flush Flush End Cutter

Subtotal (1 unit)*

₩26,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 85 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩26,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
429-725
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Flush End Cutter

Sub Type

Medium Head

Non-Sparking

No

Overall Length

144mm

Jaw Length

8mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Jaw Material

High Carbon Steel

Handle Material

Bi-Component

Grip Material

Bi-Material

Maximum Cutting Capacity

18AWG

Standards/Approvals

IEC 61340-5-1

Cut Type

Flush

COO (Country of Origin):
IT

RS PRO ESD Flush End Cutter, Medium Head


The RS PRO ESD flush end cutter is designed for precise cutting tasks, particularly in electronics and electrical applications. Its medium head and flush cut design make it ideal for achieving clean cuts in hard-to-reach areas, enhancing efficiency and accuracy in your work.

Features and Benefits


Flush end cutter: Ensures clean cuts, perfect for precision tasks.

Special 60° angle: Ideal for accessing hard-to-reach areas, improving usability.

Made in Italy with high carbon steel: Offers durability and reliability.

Anti-reflection phosphating surface treatment: Provides an accurate view of the work being carried out.

Grounded holes and surfaces: Allows precise movements, enhancing control.

Anti-slip bi-material dolphin handle: Ergonomically designed for a safe, light, and comfortable grip, even during extended use.

ESD-safe version: Suitable for use in electrostatic-sensitive environments.

Applications


Electronics manufacturing

Electrical maintenance

Precision engineering

Additional Information


Material: Steel

Maximum Cutting Capacity: 1 mm

Cutting Capacity Copper Wire: 1.02 mm

Overall Length: 144 mm

Jaw Length: 8 mm

ESD Safe: Yes

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들