RS PRO Current Transformer 63 A 330mV 8mm Bore

대량 구매 할인 받기

10개 더 담고 8% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩52,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩52,460.00-
10 +₩47,760.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-1008
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Current Transformer

Primary Current

63A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Width

61mm

Depth

53mm

Maximum Operating Frequency

63Hz

Mount Type

DIN Rail

Minimum Operating Frequency

47Hz

Supply Voltage

330mV

Bore Diameter

8mm

제외

COO (Country of Origin):
CN

RS PRO Three Phase 63 A, 330mV Output Plug and Play, Current Transformer, RJ45 Easywire Connection


From RS PRO this is the three phase 63 A Plug and Play current transformer part of the easywire family of current transformers and energy meters all designed for quick and easy connection saving you up to 90% installation time compared to standard current transformer and meter installations. The RS PRO three phase current transformer will monitor the current in industrial and commercial equipment applications plus the built-in limiting circuitry of the current transformer’s secondary is always under load clamped to a safe level meaning the output connection can be disconnected safely while under load. The design of the current transformer is complete with Snap-on DIN rail fixing, captive busbar location screw fixings, insulated busbar location feet, sealable (anti-tamper) RJ45 horizontal connection sockets plus the current transformer has moulded loaded direction indication arrows on the transformer shoulders.

Features & Benefits


  • 3-Phase, 63 A

  • Accuracy Class 1 to IEC/EN60044-8, IEC/EN61869-2

  • IP40 Housing, IP20 Terminals

  • Sealable RJ45 Easywire connection 330mV

  • Passing cable primary winding

  • Rj45 connection secondary winding

  • 17.5 mm Bar centres

  • 61 mm width

  • 0.8 mm Apertures

  • Part of the easywire RS PRO range of current transformers

  • Built-in limiting circuitry

  • 47 to 63 Hz frequency

  • 100% Rated current

  • Dry transformer, air insulation Class B

  • Made from Self-extinguishing polycarbonate

  • Foot, Busbar or Snap-on DIN rail mounting

  • Easy operation and install, saves 90% installation time

  • Applications


  • Monitoring current within industrial and commercial applications

  • What does the Easywire design provide?


  • Allows for plug-in connectors to be used in current transformers and energy meters

  • RJ45 leads connect between 3-Phase meters and current transformers

  • Excellent labour savings

  • Eliminates wiring errors

  • Increased safety

  • No need for shorting
  • terminals

  • Easy, quick, simple plug-in connection for current and voltage inputs/outputs

  • Reduced testing time

  • EMC Tested and CE Certified

  • Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    관련된 링크들