Socomec Current Transformer 10 A 21mm Bore
- RS 제품 번호:
- 252-0637
- 제조사 부품 번호:
- 47950717
- 제조업체:
- Socomec
Subtotal (1 unit)*
₩2,438,860.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,438,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-0637
- 제조사 부품 번호:
- 47950717
- 제조업체:
- Socomec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Socomec | |
| Product Type | Current Transformer | |
| Primary Current | 10A | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 41.5mm | |
| Weight | 8.2kg | |
| Standards/Approvals | IEC 60664-1, UL94V-0, IEC 61869-1 | |
| Mount Type | DIN Rail | |
| Bore Diameter | 21mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Socomec | ||
Product Type Current Transformer | ||
Primary Current 10A | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 80°C | ||
Depth 41.5mm | ||
Weight 8.2kg | ||
Standards/Approvals IEC 60664-1, UL94V-0, IEC 61869-1 | ||
Mount Type DIN Rail | ||
Bore Diameter 21mm | ||
- COO (Country of Origin):
- ES
The Socomec core balance transformers (toroids) meet the modern requirements of measurement sensitivity and are suitable for earth leakage protection relays RESYS M40/P40. They are used in installation of protection or monitoring systems such as earth leakage protection relays involves the use of core balance transformers. Active conductors pass through the aperture of the core balance transformer, providing the differential summation of vector currents which enables the detection of leakage currents.
WR series of rectangular closed type toroid with diameter of 70 x 175 mm
관련된 링크들
- Socomec Current Transformer 21mm Bore
- Socomec TCA 21 Series Current Transformer 300 A 21mm Bore
- Socomec TCA 21 Series Current Transformer 75 A 21mm Bore
- Socomec 192T Series Current Transformer 100 A 21mm Bore
- Socomec 192T Series Current Transformer 250 A 21mm Bore
- Socomec 192T Series Current Transformer 150 A 21mm Bore
- Socomec 192T Series Current Transformer 200 A 21mm Bore
- Socomec 192T Series Current Transformer 125 A 21mm Bore