Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 10mm Bore
- RS 제품 번호:
- 224-7700
- 제조사 부품 번호:
- CTV8X800A333MV
- 제조업체:
- Carlo Gavazzi
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 224-7700
- 제조사 부품 번호:
- CTV8X800A333MV
- 제조업체:
- Carlo Gavazzi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTV | |
| Terminal Type | Screw Terminal | |
| Primary Current | 800A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | EN 61000-4-8 | |
| Width | 110mm | |
| Weight | 725g | |
| Depth | 46mm | |
| Length | 155mm | |
| Mount Type | Busbar, Cable | |
| Bore Diameter | 10mm | |
| Supply Voltage | 600V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTV | ||
Terminal Type Screw Terminal | ||
Primary Current 800A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals EN 61000-4-8 | ||
Width 110mm | ||
Weight 725g | ||
Depth 46mm | ||
Length 155mm | ||
Mount Type Busbar, Cable | ||
Bore Diameter 10mm | ||
Supply Voltage 600V ac | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi CTV series split core current sensor with compact dimensions, suitable for retrofit applications when used in combination with EM210 72 D MV energy analyser.
Adaptability and flexibility
Fast installation
Protection degree IP35
관련된 링크들
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 16mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 21mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 36mm Bore
- Carlo Gavazzi CTV Series Current Transformer 60 A 600V ac 10mm Bore
- Carlo Gavazzi CTD3X Series Current Transformer 800 A 41mm Bore
- Carlo Gavazzi M Series Current Transformer 100 A
- Carlo Gavazzi Current Transformer 260V, 90 V
- Schneider Electric PowerLogic Series Current Transformer 800 A 333mV