RS Better World

Schneider Electric ComPacT NSX Series Current Transformer 600 A

Subtotal (1 unit)*

₩1,902,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,902,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
219-9415
제조사 부품 번호:
LV432858
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Current Transformer

Series

ComPacT NSX

Secondary Current

5A

Terminal Type

Auxiliary Terminal

Primary Current

600A

Standards/Approvals

EU RoHS Directive Compliant, China RoHS Regulation

Weight

5.93kg

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Mount Type

Cable

COO (Country of Origin):
FR
The Schneider Electric additional current transformer module of 630A rating for 3 poles Compact NSX 630 devices. The current at the secondary winding is 5A. The power consumption accuracy is 8VA (class 3). There is a class II insulation level between the front face and the power circuits.

This module enables direct connection of a measurement device such as an ammeter

The module is installed directly on the downstream circuit breaker power terminals

The protection degree is IP40

관련된 링크들