RS PRO Current Transformer 7.5 kA 21mm Bore

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩31,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 58 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩31,140.00
5 +₩25,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
171-8754
Distrelec 제품 번호:
304-04-023
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Current Transformer

Secondary Current

5A

Terminal Type

Wire

Minimum Operating Temperature

-5°C

Primary Current

7.5kA

Maximum Operating Temperature

55°C

Depth

40mm

Standards/Approvals

UL94V-0, IEC 60044-1, IEC 61010-2, IEC 61869-1

Width

45mm

Mount Type

Cable, Wall, Busbar

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

21mm

COO (Country of Origin):
IN
RS Pro CT’s are square type and encapsulated with polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.

Comprehensive class accuracy

Cost effective moulded case current transformer

Various mounting options including wall mounting, cable mounting and bus bar mounting

Wire sealable terminal covers

Primary current 5A to 7500A

Secondary current 1A or 5A

Over current limiting factor FS5, FS10, FS15

Rated frequency 50Hz or 60Hz

Rated continuous thermal current (standard) 1,2 x in

Rated short time thermal current with 60 x in, 1 s (Max 40kA)

Rated isolation level 0.72/3 kV or 0.72/4 kV

Altitude up to 2000 m

Ambient temperature -5°C to + 55°C (0-95% relative humidity,non condensing!)

Storage temperature -25°C to + 70°C

관련된 링크들