RS Better World
Schneider Electric PowerLogic Series Current Transformer 1.25 kA
- RS 제품 번호:
- 119-313
- 제조사 부품 번호:
- METSECT5GG125
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩3,591,680.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,591,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 119-313
- 제조사 부품 번호:
- METSECT5GG125
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Primary Current | 1.25kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 58mm | |
| Length | 106.15mm | |
| Width | 93mm | |
| Standards/Approvals | VDE 0414 DIN 4600 DIN EN 618691 DIN EN 61869 | |
| Better World Claim | Designed for Disassembly | |
| Mount Type | Screw, DIN Rail | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Primary Current 1.25kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Depth 58mm | ||
Length 106.15mm | ||
Width 93mm | ||
Standards/Approvals VDE 0414 DIN 4600 DIN EN 618691 DIN EN 61869 | ||
Better World Claim Designed for Disassembly | ||
Mount Type Screw, DIN Rail | ||
Better World Product Yes | ||
- COO (Country of Origin):
- HU
The Schneider Electric PowerLogic Split Core Current Transformer Type GG is a reliable and high-precision current transformer designed for bar applications with a rated current of 1250A. With an accuracy class of 0.5 at 7.5VA, this CT ensures precise measurement and monitoring of electrical currents. Its split core design and DIN rail mounting support make installation easy and convenient. The product meets various industry standards for performance and safety, making it a top choice for professionals in the field.
Conventional free air thermal current of 1250A for reliable performance
Mounting mode by screws for easy installation
Electrical insulation class E for enhanced safety
Compliant with REACh, RoHS, and China RoHS regulations for environmental sustainability
관련된 링크들
- Schneider Electric PowerLogic Series Current Transformer 1.5 kA 720V
- Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5 720V
- Schneider Electric PowerLogic Series Current Transformer 1.2 kA 5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.25 kA 1250:5
- Schneider Electric PowerLogic Series Current Transformer 3 kA
- Schneider Electric PowerLogic Series Current Transformer 2 kA
- Schneider Electric PowerLogic Series Current Transformer 1 kA
- Schneider Electric PowerLogic Series Current Transformer 750 A 720V