Infineon TLI4971A120T5E0001XUMA1, Current Sensor 8-Pin, PG-TISON-8

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩7,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2,499 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩7,520.00
10 - 99₩7,160.00
100 - 249₩7,000.00
250 - 499₩6,860.00
500 +₩6,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
258-4177
제조사 부품 번호:
TLI4971A120T5E0001XUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Current Sensor

Quiescent Current

18mA

Package Type

PG-TISON-8

Bandwidth

240kHz

Pin Count

8

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, UL 1577

Length

8mm

Series

TLI4971

Height

1.1mm

Automotive Standard

AEC-Q100

The Infineon high precision coreless current sensor is a high precision miniature coreless magnetic current sensor for AC and DC measurements with analogue interface and two fast over-current detection outputs. Infineon well-established and robust monolithic Hall technology enables accurate and highly linear measurement of currents with a full scale up to ±120A. All negative effects commonly known from open loop sensors using flux concentration techniques are avoided. The sensor is equipped with internal self-diagnostic feature. Typical applications are electrical drives and general purpose inverters. The differential measurement principle allows great stray field suppression for operation in harsh environments.

Integrated current rail with typical 220μΩ insertion resistance enables ultra-low power loss

Less than 1nH parasitic inductance of integrated current rail enables wide bandgap design

Bandwidth of 240kHz enables wide range of applications

8x8mm form factor

Very low sensitivity error over temperature

Galvanic functional isolation up to 1150V

VISO 3500V RMS agency type-tested for 60 seconds per UL1577

Differential sensing principle

Two independent ultrafast Over Current Detection outputs

관련된 링크들