Infineon TLE4973R025T5S0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩26,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩26,280.00
10 - 99₩23,660.00
100 +₩21,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
349-231
제조사 부품 번호:
TLE4973R025T5S0001XUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Current Sensor IC

Quiescent Current

21mA

Package Type

PG-TISON-8-6

Bandwidth

210kHz

Pin Count

8

Mount Type

Surface

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

8mm

Length

8mm

Standards/Approvals

AEC-Q100, AEC Q100-002 Standard, Grade 1, JEDEC JS-002 Standard, RoHS, TLE4973 Standard configuration, UL 1577 Standard

Series

TLE4973

Automotive Standard

AEC-Q100 Grade 1

COO (Country of Origin):
MY
The Infineon High precision miniature coreless magnetic current sensor for AC and DC measurements with analogue interface and fast over current detection output. Negative effects known from open loop sensors using flux concentration techniques are avoided. The differential measurement principle allows great stray field suppression for operation in harsh environments. The high configurability enables customization for a variety of applications. User programmable parameters such as OCD thresholds and sensitivity settings are stored in an embedded EEPROM.

Ratiometric single ended analogue output

ISO 26262 Safety Element out of Context for safety requirements up to ASIL B

Very low sensitivity error over temperature and lifetime

Excellent stability of offset over temperature and lifetime

Differential sensor principle ensures superior magnetic stray field suppression

High bandwidth provides fast response time and low phase delay

관련된 링크들