ISL28005FH50Z-T7A Renesas Electronics Rail to Rail Current Sensing Amplifier 5-Pin 5LD SOT-23
- RS 제품 번호:
- 263-8907
- 제조사 부품 번호:
- ISL28005FH50Z-T7A
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 263-8907
- 제조사 부품 번호:
- ISL28005FH50Z-T7A
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Current Sensing Amplifier | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | 50V | |
| CMRR - Common Mode Rejection Ratio | 105dB | |
| Supply Current | 20mA | |
| Mount Type | Surface | |
| Package Type | 5LD SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.14mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Series | ISL28005 | |
| Output Type | Rail to Rail | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Current Sensing Amplifier | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage 50V | ||
CMRR - Common Mode Rejection Ratio 105dB | ||
Supply Current 20mA | ||
Mount Type Surface | ||
Package Type 5LD SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Height 1.14mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Series ISL28005 | ||
Output Type Rail to Rail | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Renesas Electronics micro power is unidirectional high-side and low-side current sense amplifier featuring a proprietary rail-to-rail input current sensing amplifier, is ideal for high-side current sense applications where the sense voltage is usually much higher than the amplifier supply voltage.
Low power consumption 50μA
Wide common mode input 0V to 28V
Operating temperature range -40°C to +125°C
Package 5 Ld SOT-23
관련된 링크들
- ISL28005FH50Z-T7A Renesas Electronics Rail to Rail Current Sensing Amplifier 5-Pin 5LD SOT-23
- ISL28006FH20Z-T7A Renesas Electronics Rail to Rail Current Sensing Amplifier Single 5-Pin 5LD SOT-23
- Renesas Electronics ISL3152EIUZ Line Transceiver, CMOS, 8-Pin 8LD MSOP
- Renesas Electronics ISL3171EIUZ 8-Channel Line Transceiver, 8-Pin 8LD MSOP
- Renesas Electronics ISL3177EIUZ Line Transceiver, 3 State, 8-Pin 8LD MSOP
- Renesas Electronics ISL54222AIUZ-T Multiplexer CMOS, Multiplexer, 10-Pin 10LD MSOP
- Renesas Electronics ISL54220IUZ-T Multiplexer CMOS, Multiplexer, 10-Pin 10LD MSOP
- Renesas Electronics ISL32495EIBZ-T7A Line Transceiver, 8-Pin 8LD SOIC