INA231BIYFDT Texas Instruments Current, Voltage Power Monitor Single 12-Pin DSBGA
- RS 제품 번호:
- 252-8508
- 제조사 부품 번호:
- INA231BIYFDT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 252-8508
- 제조사 부품 번호:
- INA231BIYFDT
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Power Monitor | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | DSBGA | |
| Pin Count | 12 | |
| Minimum Operating Temperature | -40°C | |
| Series | INA231 | |
| Standards/Approvals | RoHS | |
| Length | 1.68mm | |
| Height | 400μm | |
| Output Type | Current, Voltage | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Power Monitor | ||
Power Supply Type Single | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type DSBGA | ||
Pin Count 12 | ||
Minimum Operating Temperature -40°C | ||
Series INA231 | ||
Standards/Approvals RoHS | ||
Length 1.68mm | ||
Height 400μm | ||
Output Type Current, Voltage | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
관련된 링크들
- Texas Instruments Current, Voltage Power Monitor Single 12-Pin DSBGA
- INA271AID Texas Instruments Current Monitor Single 8-Pin SOIC
- INA260AIPW Texas Instruments Current Monitor Single 16-Pin TSSOP
- INA213BIDCKT Texas Instruments Voltage Current Shunt Monitor Single 6-Pin SC-70
- INA212AIDCKT Texas Instruments Voltage Current Shunt Monitor Single 6-Pin SC-70
- INA219AID Texas Instruments Bidirectional Current Monitor Single 8-Pin SOIC
- INA220AIDGST Texas Instruments Bidirectional Current Monitor Single 10-Pin VSSOP
- INA196AIDBVT Texas Instruments Current Shunt Monitor Single 5-Pin SOT-23