Fluke i2000 Current Probe, 2 kA AC Max

Subtotal (1 unit)*

₩1,056,620.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2028년 9월 28일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,056,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
645-1842
제조사 부품 번호:
I2000 FLEX
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Product Type

Current Probe

Maximum AC Current

2kA

Accuracy

±1 %

Maximum Conductor Size

178mm

Cable Length

2m

Connector Type

Plug

Battery Type

2 x AA

Battery Life

200h

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Model Number

i2000

Standards/Approvals

EN 61326

Safety Category Level

CAT III

Safety Category Voltage

600V

제외

COO (Country of Origin):
CN

Fluke Current Probe, 2kA Maximum AC Current, 178mm Maximum Conductor Size - I2000 FLEX


This current probe is a flexible Rogowski-type clamp designed to measure high alternating currents when used alongside multimeters, recorders or data loggers. It gives technicians a practical solution for accessing confined or awkward wiring runs and delivers readings suitable for industrial and laboratory environments within standard safety limits.

Features & Benefits


• Measures up to 2000A ac rms for high-current diagnostics
• Switchable 20A, 200A and 2000A ranges for versatile measurement
• ±1% accuracy across 45Hz–65Hz for dependable readings
• 2m cable with BNC output and plug connector for easy linking
• 200h battery life from two AA cells for extended field use
• CAT III 600V safety rating for use on building installations

**Applications**


• Suitable for commissioning large motors and drives
• Ideal for load studies and temporary power monitoring
• Used with handheld multimeters in service rounds
• Can be used for fault‑finding in switchgear and panels
• Used for waveform logging with data acquisition systems

What temperature range can the sensor head tolerate during use?


The head is rated to operate between 0°C and +70°C, permitting on‑site measurements in typical industrial environments.

How does the probe connect to measurement instruments?


The output is via a BNC connection with an included BNC‑to‑banana adaptor, enabling attachment to multimeters and loggers.

How does positional placement of the conductor affect measurements?


Position sensitivity increases with conductor proximity

readings are typically within a few per cent when the conductor is more than 25mm from the coupling and may rise when closer.

What frequency span does it support for accurate measurement?


The device remains responsive from 10Hz up to several kilohertz with specified phase and amplitude behaviour across that band.

What approvals relate to electromagnetic compatibility?


The unit complies with EN 61326 for EMC performance as specified for measurement equipment.

관련된 링크들