Chauvin Arnoux Current Clamp, AC Adapter, 1.2 kA AC Max
- RS 제품 번호:
- 227-4877
- 제조사 부품 번호:
- P01120302
- 제조업체:
- Chauvin Arnoux
Subtotal (1 unit)*
₩943,740.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩943,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 227-4877
- 제조사 부품 번호:
- P01120302
- 제조업체:
- Chauvin Arnoux
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Maximum AC Current | 1.2kA | |
| Accuracy | ±0.5 % | |
| Maximum Conductor Size | 52mm | |
| Cable Length | 1.5mm | |
| Battery Type | AA, Alkaline, LR6 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Maximum AC Current 1.2kA | ||
Accuracy ±0.5 % | ||
Maximum Conductor Size 52mm | ||
Cable Length 1.5mm | ||
Battery Type AA, Alkaline, LR6 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux "C100" series is a range of thirteen transformer clamps with all the advantages of old "C30" series clamps whilst incorporating considerable improvements, particularly in the fi eld of safety and ergonomics. A "C100" series clamp is compatible with any instrument (multimeter, wattmeter, recorder, oscilloscope...) for safe measurement of AC currents without shutting down the installation.
1,000 A measurement, excellent metrology, high accuracy, high level
of linearity, symmetrical coil windings for minimum phase shift, pendular
adjusting system for magnetic elements, maximum conductor diameter
Ø 52 mm and also some models with metal core specially made for
wattmeter use
Innovative design: excellent ergonomics, handle with fi nger grips,
assisted opening system for jaws (patented system), IEC 1010 600 V
cat. III safety (industry and services), antislip protection, conductor antipinching
system,...
관련된 링크들
- Chauvin Arnoux Current Clamp, AC Adapter, 3 kA AC Max
- Chauvin Arnoux Current Clamp, AC Adapter, 1.2 kA AC Max
- Chauvin Arnoux Current Clamp, AC Adapter, 1.5 kA AC Max
- Chauvin Arnoux Current Clamp, AC Adapter, 1.2 kA AC Max, Current Output
- Chauvin Arnoux C103 Current Clamp, AC Adapter, 1.2 kA AC Max, Current Output
- Chauvin Arnoux D30CN Current Clamp, AC Adapter, 3.6 kA AC Max
- Chauvin Arnoux Current Clamp, AC Adapter, 12 A AC Max
- Chauvin Arnoux Current Clamp, AC Adapter, 200 A AC Max