Chauvin Arnoux MINI 02 Current Clamp, AC Adapter, 100 A AC Max
- RS 제품 번호:
- 227-4861
- Distrelec 제품 번호:
- 304-22-559
- 제조사 부품 번호:
- P01105102Z
- 제조업체:
- Chauvin Arnoux
Subtotal (1 unit)*
₩252,960.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩252,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 227-4861
- Distrelec 제품 번호:
- 304-22-559
- 제조사 부품 번호:
- P01105102Z
- 제조업체:
- Chauvin Arnoux
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Chauvin Arnoux | |
| Adapter Type | AC | |
| Product Type | Current Clamp | |
| Maximum AC Current | 100A | |
| Accuracy | 1 % | |
| Maximum Conductor Size | 10mm | |
| Cable Length | 1.5mm | |
| Battery Type | AA, LR6, Alkaline | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | MINI 02 | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III, CAT IV | |
| 모두 선택 | ||
|---|---|---|
브랜드 Chauvin Arnoux | ||
Adapter Type AC | ||
Product Type Current Clamp | ||
Maximum AC Current 100A | ||
Accuracy 1 % | ||
Maximum Conductor Size 10mm | ||
Cable Length 1.5mm | ||
Battery Type AA, LR6, Alkaline | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number MINI 02 | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III, CAT IV | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux MINI 02 current clamp, whose jaws are equipped with a high-performance magnetic material and a double coil, offers excellent linearity and improved performance. Small and compact, it is ideal for measuring AC currents in low-power tertiary or industrial applications. If a current is present in the conductor being clamped, the MINI 02 clamp is protected against voltage surges when it is disconnected from the measurement instrument.
True RMS results when used with a True RMS instrument
관련된 링크들
- Chauvin Arnoux MINI 05 Current Clamp, AC Adapter, 100 A AC Max, Current Output
- Chauvin Arnoux Current Clamp, AC Adapter, 150 A AC Max
- Chauvin Arnoux Current Clamp, AC Adapter, 100 A AC Max
- Chauvin Arnoux Current Clamp, 100 A DC Max, AC Adapter, 600 A AC Max
- Chauvin Arnoux Current Clamp, AC Adapter, 12 A AC Max
- Chauvin Arnoux Current Clamp, AC Adapter, 200 A AC Max
- Chauvin Arnoux Current Clamp, AC Adapter, 240 A AC Max
- Chauvin Arnoux Current Clamp, AC Adapter, 20 A AC Max