Abracon 0.032768 MHz Crystal ±20 ppm Cylindrical 2-Pin 16.3 mm 3.1mm
- RS 제품 번호:
- 226-0723
- 제조사 부품 번호:
- FKT38EIHD0.032768
- 제조업체:
- Abracon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 226-0723
- 제조사 부품 번호:
- FKT38EIHD0.032768
- 제조업체:
- Abracon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Abracon | |
| Standard Frequency | 0.032768MHz | |
| Product Type | Crystal | |
| Mount Type | Through Hole | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Package Type | Cylindrical | |
| Pin Count | 2 | |
| Length | 16.3mm | |
| Width | 3.1mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±0.04 ppm | |
| Minimum Operating Temperature | -10°C | |
| Series Resistance | 35kΩ | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | FKT38 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Abracon | ||
Standard Frequency 0.032768MHz | ||
Product Type Crystal | ||
Mount Type Through Hole | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Package Type Cylindrical | ||
Pin Count 2 | ||
Length 16.3mm | ||
Width 3.1mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±0.04 ppm | ||
Minimum Operating Temperature -10°C | ||
Series Resistance 35kΩ | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series FKT38 | ||
Automotive Standard No | ||
The Abracon SMD TFork crystal has 32.768 kHz standard frequency and ± 20 ppm frequency tolerance. It is surface mount and has 16.3mm height and 3.1 mm diameter. It is lead(Pb) free and has -10 to +60°C temperature. It has 12.5pF load capacitance.
It is RoHS compliant
관련된 링크들
- Abracon 0.032768 MHz Crystal ±20 ppm Cylindrical 2-Pin 16.3 mm 3.1mm
- Abracon 0.032768 MHz Crystal ±20 ppm Cylindrical 2-Pin 11.3 mm 2.1mm
- Abracon 0.032768MHz Crystal ±20ppm Cylindrical 2-Pin 11.3 x 2.1mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 2.5 mm 8.7 mm 3.7mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.4 mm 7 mm 1.5mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 4.1 mm 1.5mm