Renesas Electronics, 100MHz Crystal Oscillator Oscillator LVCMOS, 6-Pin XLH53V010.000000I

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
264-1327
제조사 부품 번호:
XLH53V010.000000I
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Oscillator Type

Crystal Oscillator

Product Type

Oscillator

Output Frequency

100MHz

Packaging

Cut Tape

Load Capacitance

15pF

Maximum Supply Voltage

3.47V

Minimum Supply Voltage

3.14V

Output Level

LVCMOS

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

85°C

Series

XL

Standards/Approvals

RoHS, REACH

Width

5mm

Length

7mm

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12 kHz to 20 MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 1350 MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.

Output types: LVDS, LVPECL, LVCMOS

Supply voltage: 2.5V or 3.3V

관련된 링크들